Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$15,416.78

(exc. GST)

$16,958.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,416.78

*price indicative

RS Stock No.:
249-439
Mfr. Part No.:
3VA6580-6KQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Width

210mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Depth

120mm

Tripping Characteristics

Type I, Type L, Type S, Type G

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker stands at the forefront of modern protection technology designed for robust performance in demanding environments. Featuring advanced functionality this device intelligently manages overload and short circuit protection ensuring the highest safety standards for electrical systems. Its state of the art design not only optimizes reliability but also enhances operational efficiency making it a vital component for a wide range of applications including heating air conditioning and refrigeration systems.

Robust construction ensures durability in high demand applications

Effective ground fault monitoring prevents potential hazards

Compact design allows for easy installation in tight spaces

Advanced switching capacity ensures seamless operation across various voltages

Designed for high mechanical and electrical endurance reducing maintenance needs

Integrated communication capabilities facilitate easy integration with existing systems

Related links