RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$10,943.07

(exc. GST)

$12,037.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,943.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-364
Mfr. Part No.:
3VA6440-8HN31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

150kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Standards/Approvals

IEC 81346-2, IEC 60947, RoHS, UL 489

Width

138mm

Depth

110mm

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is expertly designed to ensure reliable protection and operational efficiency for a variety of applications. Featuring a robust construction it offers exceptional circuit protection with a nominal current capacity of 400 A. Equipped with the ETU350 overcurrent release mechanism it provides enhanced overload protection making it a trusted choice for safety in electrical installations. This product supports a wide range of operating conditions and is tailored to meet industry standards ensuring maximum safety and performance in demanding environments.

Durable design ensures a mechanical service life of up to 20000 operating cycles

IP40 protection class guarantees reliable performance in challenging environments

Adjustable trip settings allow for personalized system configurations

Compact dimensions facilitate easy installation in space constrained areas

Global Warming Potential analysis highlights a commitment to environmental sustainability

Extensive electrical endurance ratings ensure lasting effectiveness under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy