Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$8,580.58

(exc. GST)

$9,438.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,580.58

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-360
Mfr. Part No.:
3VA6440-8HL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

150kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Height

248mm

Width

138mm

Depth

110mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for exceptional reliability in demanding applications ensuring optimal line protection with a breaking capacity class L rated for 150 kA at 480 V. Designed with the ETU320 overcurrent release it guarantees comprehensive overload protection across various operating conditions. This robust molded case circuit breaker supports three poles enabling efficient operation in systems requiring heavy duty electrical protection. With an impressive mechanical service life of typically 20000 operating cycles it signifies durability and long term performance underpinned by adaptability for thermal applications including heating and air conditioning.

Adapts seamlessly to varying operational currents without compromising efficiency

Designed with adjustable response values for tailored protection settings

Offers a compact design for ease of installation in restricted spaces

Employs high quality insulation materials to ensure safety and reliability

Crafted for minimal environmental impact during its lifecycle

Supports straightforward maintenance enhancing longevity and uptime

Configured to function in diverse climatic conditions without degradation

Related links