Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-276
- Mfr. Part No.:
- 3VA6560-5KL42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,729.97
(exc. GST)
$14,002.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,729.97 |
*price indicative
- RS Stock No.:
- 249-276
- Mfr. Part No.:
- 3VA6560-5KL42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 184mm | |
| Depth | 120mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 184mm | ||
Depth 120mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust protection and adaptability for modern electrical systems. Designed with the highest standards in mind, this circuit breaker combines flexibility with reliability, proving essential for industrial applications. It accommodates various operational needs by providing overload and short circuit protection, while also featuring advanced monitoring capabilities.
Equipped with adjustable parameters for tailored performance
Design allows for hassle free front connection of electrical conductors
Supports various operational temperatures for versatile installation
Complies with rigorous IEC and UL standards for enhanced safety
Integrated communication functions for efficient monitoring
Compact dimensions facilitate easy integration into existing systems
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
