Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$15,379.88

(exc. GST)

$16,917.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,379.88

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-275
Mfr. Part No.:
3VA6460-6HL41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Depth

110mm

Height

248mm

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers outstanding performance designed for sophisticated electrical systems. This device ensures reliable protection for your applications, boasting a robust breaking capacity and innovative features tailored to enhance safety and operational efficiency. Designed with the ETU320 electronic release, it allows for adjustable overload protection and is optimized for demanding conditions, providing users with peace of mind. The reliable insulation voltage rated at 800 V and operational capabilities at 690 V reinforce its versatility across various settings.

Four pole configuration ensures comprehensive protection

Built in short circuit proof function enhances safety

Lightweight design at 6.9 kg allows for easy installation

Operating temperature range accommodates various environments

Low power loss promotes energy efficiency during operation

IP40 protection class ensures resilience against dust and other contaminants

Related links