Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA
- RS Stock No.:
- 249-181
- Mfr. Part No.:
- 3VA6610-7JP42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$22,629.43
(exc. GST)
$24,892.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $22,629.43 |
*price indicative
- RS Stock No.:
- 249-181
- Mfr. Part No.:
- 3VA6610-7JP42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, UL, VDE, RMRS, RoHS, UKCA | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 280mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, UL, VDE, RMRS, RoHS, UKCA | ||
Height 328mm | ||
Depth 120mm | ||
Width 280mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is designed to provide robust and reliable protection for electrical systems. With a breaking capacity of up to 100 kA at 480 V, this Circuit breaker is engineered for optimal performance in demanding environments. It features a comprehensive overload and short-circuit protection solution, integrating advanced technology to ensure enhanced operational safety.
IP40 protection class safeguards against dust ingress
Wide operating temperature range enables versatility in installation
Compatible with various conductor cross sections for flexible installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000 A, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
