Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-155
- Mfr. Part No.:
- 3VA6610-5HL46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,245.76
(exc. GST)
$20,070.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,245.76 |
*price indicative
- RS Stock No.:
- 249-155
- Mfr. Part No.:
- 3VA6610-5HL46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Width | 280 mm | |
| Depth | 120mm | |
| Standards/Approvals | VDE, RoHS, UKCA, UL, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1 kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Width 280 mm | ||
Depth 120mm | ||
Standards/Approvals VDE, RoHS, UKCA, UL, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is a state-of-the-art solution designed for reliable system protection. Exhibiting robust capabilities, it effectively accommodates high operational currents and provides enhanced short-circuit and overload protection.
Compact dimensions facilitate easy integration into existing systems
Excellent mechanical endurance supports extensive operation cycles
Front connection for simplified electrical integration
Targeted for four pole applications providing versatile connectivity
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
