Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-130
- Mfr. Part No.:
- 3VA6610-6HL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,526.65
(exc. GST)
$17,079.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,526.65 |
*price indicative
- RS Stock No.:
- 249-130
- Mfr. Part No.:
- 3VA6610-6HL32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | UKCA, UL, VDE, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS | |
| Height | 328mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals UKCA, UL, VDE, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS | ||
Height 328mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is expertly designed to deliver top-tier protection for your electrical systems. With a robust breaking capacity of up to 65 kA at 480 V, it ensures ultimate reliability in demanding environments. The ETU320 electronic overcurrent release provides advanced overload and short-circuit protection, making this breaker an essential component for modern load management.
Mechanical endurance rated for extensive operational periods
Designed for easy installation with front connection electrical architecture
Low power loss figures contribute to overall efficiency
IP40 protection class guarantees durability against environmental factors
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 200 kA
