Better World

Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

$12,695.33

(exc. GST)

$13,964.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,695.33

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
245-674
Mfr. Part No.:
3VA6225-6KT31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA62

Number of Poles

3

Current Rating

250A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

86mm

Height

198mm

Width

105mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type G, Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker features a robust design tailored for reliable circuit protection. Specifically engineered for high-demand applications, it ensures optimum safety with its superior breaking capacity and enhanced overload protection. The product is meticulously crafted to support neutral conductor protection and adjustable response settings, making it versatile for various electrical installations. With notable endurance in both electrical and mechanical operations, this circuit breaker is a dependable choice for industrial and commercial environments, ensuring longevity and efficiency in operations.

Supports a wide range of operational current ratings for versatile use

Features environmental protection class IP40 suitable for various settings

Provides an adjustable delay time for comprehensive trip response

Designed for exceptional longevity promising a typical mechanical service life of 25000 cycles

Related links