Better World
Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 245-495
- Mfr. Part No.:
- 3VA6140-6HM31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,936.52
(exc. GST)
$5,430.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,936.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-495
- Mfr. Part No.:
- 3VA6140-6HM31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA61 | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | UL 489, UL, UKCA, RoHS, IEC 81346-2, CCC, CE, EAC, IEC 60947 | |
| Width | 105mm | |
| Height | 198mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Tripping Mechanism | ETU320, LI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA61 | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals UL 489, UL, UKCA, RoHS, IEC 81346-2, CCC, CE, EAC, IEC 60947 | ||
Width 105mm | ||
Height 198mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Tripping Mechanism ETU320, LI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers exceptional performance in safeguarding electrical systems, combining robust construction with advanced technology. Designed for a wide range of applications, it boasts a breaking capacity of up to 65 kA at 480 V, ensuring reliable line protection. Its ETU330 electronic trip unit enhances overload and short-circuit protection, while features like ground-fault monitoring provide added safety. With a design that meets rigorous UL standards, this circuit breaker supports seamless operation across variable environmental conditions. It is crafted for easy installation and longevity, making it an ideal choice for both residential and industrial settings where safety, efficiency, and precision are paramount.
Robust mechanical and electrical endurance ratings
Compact design facilitates installation in tight spaces
IP40 protection class ensures reliability in adverse environments
Environmentally conscious with a low global warming potential
Undergoes strict certification to meet global standards
Related links
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
