Better World
Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 4-Pole 60 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-471
- Mfr. Part No.:
- 3VA6160-0KT41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,344.28
(exc. GST)
$6,978.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,344.28 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-471
- Mfr. Part No.:
- 3VA6160-0KT41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA61 | |
| Number of Poles | 4 | |
| Current Rating | 60 A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Height | 198mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 140 mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA61 | ||
Number of Poles 4 | ||
Current Rating 60 A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Height 198mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 140 mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide comprehensive protection for electrical systems, ensuring maximum reliability and performance. The circuit breaker is built with advanced technology, offering a robust breaking capacity of 200 kA at 480 V, making it ideal for demanding applications. With its four-pole configuration and intelligent ETU856 overcurrent release, it effectively shields against overloads and short circuits. The device features high endurance ratings, ensuring longevity and safety in various operating conditions. Additionally, it incorporates adjustable response settings for enhanced adaptability, catering to specific operational requirements.
Intelligent ETU856 release mechanism ensures precise fault detection
High electrical endurance ratings extend operational lifespan under demanding conditions
Adaptive response settings allow for tailored performance to meet specific needs
Designed for easy installation and integration into existing systems
Compact dimensions facilitate space saving solutions in electrical setups
Advanced communication functionality supports integration into modern smart grids
Related links
- Siemens Breaking Capacity 3 kA
- Siemens Breaking Capacity 3 kA
- Siemens Breaking Capacity 3 kA
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 10 kA Panel Mount
- Siemens Breaking Capacity 200 kA, Fixed Mount
- Siemens Breaking Capacity 200 kA, Fixed Mount
- Siemens Breaking Capacity 200 kA, Fixed Mount
