Better World
Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-267
- Mfr. Part No.:
- 3VA6225-0HN41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,941.07
(exc. GST)
$8,735.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,941.07 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-267
- Mfr. Part No.:
- 3VA6225-0HN41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA62 | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Depth | 86mm | |
| Width | 140 mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Height | 198mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA62 | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Depth 86mm | ||
Width 140 mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Height 198mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for exceptional electrical safety and reliability. Designed to manage complex power demands, this robust device excels in both overload and short-circuit protection, ensuring efficient circuit management across diverse applications. The product features a four-pole configuration, making it suitable for varied wiring systems, particularly in heating, air conditioning, and refrigeration. With advanced technology, it meets rigorous operational standards and regulatory requirements while delivering optimal performance over its extensive lifespan. Its adjustable parameters offer versatility, allowing fine-tuning to match specific load conditions, thus enhancing energy efficiency and system reliability in commercial and industrial settings.
Adjustable settings for optimal performance tailored to specific applications
Designed for robust mechanical and electrical endurance under various conditions
Environmental footprint conscious with a clear eco profile
IP40 protection class ensures durability in demanding environments
Low maintenance requirements promote long term reliability
Suitable for a wide operating temperature range ensuring consistent performance
Related links
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
