Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 25 kA,
- RS Stock No.:
- 207-187
- Mfr. Part No.:
- BDL46020LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,533.00
(exc. GST)
$1,686.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,533.00 |
*price indicative
- RS Stock No.:
- 207-187
- Mfr. Part No.:
- BDL46020LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Screw | |
| Rated DC Voltage | 800V dc | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 6094751 CSA C. 5 GB 14048. UL 489EN, IEC 60947, EN | |
| Width | 108mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Screw | ||
Rated DC Voltage 800V dc | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals IEC 6094751 CSA C. 5 GB 14048. UL 489EN, IEC 60947, EN | ||
Width 108mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker delivers thermal mechanical circuit protection in a compact design, making it suitable for various applications. It features thermal magnetic protection and includes a range of accessories, auxiliaries, and connection options for versatile installation. Each circuit breaker is equipped with an integral push to trip button on the cover, allowing for manual tripping of the circuit breaker as needed, enhancing safety and control in electrical systems.
Integrated DIN rail and back pan mounting capability
QR codes for easy access to device documentation
RoHS compliant
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 80A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 70A
