Schneider Electric, ComPact New Generation, C11E44 Molded Case Circuit Breaker 4-Pole 100A, Fixed
- RS Stock No.:
- 205-199
- Mfr. Part No.:
- C11E44V100B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,618.19
(exc. GST)
$5,080.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,618.19 |
*price indicative
- RS Stock No.:
- 205-199
- Mfr. Part No.:
- C11E44V100B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Molded Case Circuit Breaker | |
| Series | C11E44 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Depth | 86mm | |
| Width | 108mm | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Molded Case Circuit Breaker | ||
Series C11E44 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Depth 86mm | ||
Width 108mm | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947 | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker has fixed circuit breaker mounting mode. It has also toggle control type.
IP40 conforming to IEC 60529
Related links
- Schneider Electric C25F47 Molded Case Circuit Breaker 4-Pole 100 A, Fixed
- Schneider Electric C16N47 Molded Case Circuit Breaker 4-Pole 100 A, Fixed
- Schneider Electric C16B47 Molded Case Circuit Breaker 4-Pole 100 A, Fixed
- Schneider Electric C25N47 Molded Case Circuit Breaker 4-Pole 100 A, Fixed
- Schneider Electric C25B47 Molded Case Circuit Breaker 4-Pole 100 A, Fixed
- Schneider Electric C25F4T Molded Case Circuit Breaker 4-Pole 100 A, Fixed
- Schneider Electric C11N44 Molded Case Circuit Breaker 4-Pole 100 A, Fixed
- Schneider Electric C16H47 Molded Case Circuit Breaker 4-Pole 100 A, Fixed

