Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 10 kA, Panel, Cable
- RS Stock No.:
- 148-664
- Mfr. Part No.:
- 3VA5150-1MU31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$876.79
(exc. GST)
$964.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.79 |
*price indicative
- RS Stock No.:
- 148-664
- Mfr. Part No.:
- 3VA5150-1MU31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Panel, Cable | |
| Mount Hole Size | 4.5 mm | |
| Depth | 76.5mm | |
| Standards/Approvals | EG-Konf, EAC, CCC, ABS, RCM, UK CA, UL, VDE | |
| Height | 140mm | |
| Width | 76.2mm | |
| Tripping Characteristics | Type I, Type N | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Panel, Cable | ||
Mount Hole Size 4.5 mm | ||
Depth 76.5mm | ||
Standards/Approvals EG-Konf, EAC, CCC, ABS, RCM, UK CA, UL, VDE | ||
Height 140mm | ||
Width 76.2mm | ||
Tripping Characteristics Type I, Type N | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model features a compact design that ensures reliability and efficiency. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications.Its compact design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. Ideal for industrial scenarios, it exemplifies excellence in safety and engineering innovation without compromising on efficiency.
Features high electrical endurance making it suitable for demanding environments
Boasts an IP40 protection class providing adequate defence against dust ingress
Mechanical service life of up to 20000 cycles ensures durability
Operation temperature ranges from 25 °C to 70 °C
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 50A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 50A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 50A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 50A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 110A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 25A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 50A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 50A Cable, Panel
