Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 1-Pole 25A, Breaking Capacity 5 kA, Cable, Panel

Subtotal (1 unit)*

$570.16

(exc. GST)

$627.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$570.16

*price indicative

RS Stock No.:
148-314
Mfr. Part No.:
3VA5125-5ED11-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

1

Current Rating

25A

Breaking Capacity

5kA

Rated AC Voltage

415V ac

Mount Type

Cable, Panel

Rated DC Voltage

125V dc

Mount Hole Size

4.5 mm

Standards/Approvals

Bureau Veritas, CCC, DNV, EAC, EG-Konf, LRS, ABS, RCM, RMRS, UK CA, UL, VDE

Width

25.4mm

Depth

76.5mm

Height

140mm

Tripping Characteristics

Type I, Type L, Type N

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
MX
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model features a compact design that ensures reliability and efficiency. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications.Its compact design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. Ideal for industrial scenarios, it exemplifies excellence in safety and engineering innovation without compromising on efficiency.

Features high electrical endurance making it suitable for demanding environments

Boasts an IP40 protection class providing adequate defence against dust ingress

Mechanical service life of up to 20000 cycles ensures durability

Operation temperature ranges from 25 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy