Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 10 kA, Panel, Cable

Subtotal (1 unit)*

$1,808.47

(exc. GST)

$1,989.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,808.47

*price indicative

RS Stock No.:
148-172
Mfr. Part No.:
3VA5110-6EF31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

100A

Breaking Capacity

10kA

Mount Type

Panel, Cable

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Mount Hole Size

4.5 mm

Standards/Approvals

VDE, UL, UK CA, RMRS, RCM, LRS, EG-Konf, EAC, DNV, CCC, Bureau Veritas, ABS

Depth

76.5mm

Height

140mm

Width

76.2mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type N, Type L, Type I

COO (Country of Origin):
MX
The Siemens Circuit Breaker is engineered for robust system protection, providing unmatched reliability and performance in demanding environments. Designed with a breaking capacity of 65 kA at 480 V, this device offers exceptional overload and short circuit protection, making it ideal for a variety of applications. Its innovative design incorporates advanced technologies like the TM210 overcurrent release, ensuring efficient operation even under extreme conditions. Notably, its compact dimensions and lightweight design facilitate easy installation, while the IP40 protection class safeguards against dust and moisture intrusion. Whether you're utilising it in industrial, commercial, or residential settings, this circuit breaker delivers optimal performance and safety to meet your operational needs.

Engineered for a maximum short circuit current breaking capacity of 150 kA at 240 V

Offers extensive electrical endurance with a mechanical service life of up to 20000 operating cycles

Operational capability maintained across a broad temperature range from 25 °C to 70 °C

Includes options for adjustable response values to enhance protective measures

Rigorously tested and certified to meet stringent international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy