Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 4-Pole 100A, Breaking Capacity 40 kA

Subtotal (1 unit)*

$7,517.79

(exc. GST)

$8,269.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,517.79

*price indicative

RS Stock No.:
119-651
Mfr. Part No.:
C10B44B100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

ComPact NSX

Series

ComPacT NSX

Number of Poles

4

Current Rating

100A

Breaking Capacity

40kA

Rated AC Voltage

440V ac

Width

140mm

Standards/Approvals

EN/IEC 60947-2

Depth

86mm

Height

161mm

Reset Actuator Type

Toggle

Tripping Characteristics

MicroLogic Vigi 4.2-AB

COO (Country of Origin):
CN
The Schneider Electric 4-pole circuit breaker is designed for special applications, offering a high level of performance and protection. With a range of features tailored to meet various needs, this circuit breaker is a reliable choice for your electrical systems.

Adjustable long-time and short-time protection settings for customization

Integrated earth-leakage protection for added safety

High mechanical and electrical durability for long-lasting performance

Compact design with a backplate mounting support for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy