Schneider Electric, PowerPact, PowerPact Circuit Breaker Accessory 3-Pole 80A, Breaking Capacity 65 kA, DIN Rail
- RS Stock No.:
- 119-607
- Mfr. Part No.:
- NHGF36080TW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,388.82
(exc. GST)
$2,627.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,388.82 |
*price indicative
- RS Stock No.:
- 119-607
- Mfr. Part No.:
- NHGF36080TW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker Accessory | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 65kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 750V ac | |
| Height | 163mm | |
| Standards/Approvals | UL 489 IEC 60947 WC75B, GENCSA C. 5 | |
| Depth | 86mm | |
| Width | 104mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker Accessory | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 65kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 750V ac | ||
Height 163mm | ||
Standards/Approvals UL 489 IEC 60947 WC75B, GENCSA C. 5 | ||
Depth 86mm | ||
Width 104mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric versatile circuit breaker designed for distribution applications. With a rated current of 80A and a breaking capacity of 65kA, this H-Frame circuit breaker offers reliable protection for your electrical systems. It features a Thermal-magnetic trip unit for basic protection functions, along with a compact design for easy installation on DIN rails. The SCHNEIDER NHGF36080TW is a Green Premium product, ensuring sustainability and compliance with environmental regulations.
Thermal-magnetic trip unit for basic protection functions
Compact design for easy installation on DIN rails
Green Premium product for sustainability and environmental compliance
Related links
- Schneider Electric NHGF Circuit Breaker Accessory 3-Pole 150A DIN Rail
- Schneider Electric NHGF Circuit Breaker Accessory 3-Pole 60A DIN
- Schneider Electric BG/F Circuit Breaker 1-Pole 80A DIN Rail, Screw
- Schneider Electric BGL Circuit Breaker 2-Pole 80A Screw, DIN Rail
- Schneider Electric BGL Circuit Breaker 3-Pole 80A Screw, DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 80A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 80A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 80A Clip-on
