Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker, 1-Pole, 1A, Type C, 250 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 776-3155
- Mfr. Part No.:
- A9N61501
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$97.14
(exc. GST)
$106.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $97.14 |
| 3 - 4 | $95.12 |
| 5 + | $92.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 776-3155
- Mfr. Part No.:
- A9N61501
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | Acti9 | |
| Series | Acti9 PV | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN IEC 60947-2, REACH, RoHS | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 81mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range Acti9 | ||
Series Acti9 PV | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN IEC 60947-2, REACH, RoHS | ||
Width 18mm | ||
Height 85mm | ||
Depth 81mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
Schneider Electric Acti9 C60H-DC MCBs
Features & Benefits
Related links
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 1A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 25A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 63A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 32A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 50A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 6A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 40A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 20A 250 V dc DC, 6 kA Breaking Capacity
