RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 1A, Type D, 400V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$159.53

(exc. GST)

$175.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-8166
Mfr. Part No.:
2CDS272001R0011 S202M-D1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Height

88mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200M Series MCB, 1A Current Rating, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS272001R0011 S202M-D1


This MCB serves as an essential component for circuit protection in commercial and industrial settings. It offers dependable short circuit protection and can manage high currents, contributing to both safety and efficiency in electrical systems. This device is particularly useful in environments that require effective circuit management, ensuring ongoing operations while protecting sensitive equipment.

Features & Benefits


• Designed for disassembly to facilitate maintenance and upgrades

• Provides thermal and electromechanical tripping mechanisms for consistent operation

• Capable of handling voltages of up to 400V, ideal for demanding power situations

• Incorporates short circuit protection to avert electrical failures

• Features a 2-pole configuration for versatile installation options

• DIN rail mount promotes convenient and space-saving setup

Applications


• Suitable for commercial building electrical systems

• Works well with industrial machinery that requires circuit protection

• Utilised in automation systems for one and two-phase operations

• Effective in distribution boards where space is limited

• Appropriate for installation in control panels within manufacturing environments

Can it be used in residential electrical systems?


While primarily intended for commercial and industrial applications, it may be suited for specific residential installations based on load and requirements.

How do I install this device?


It can be mounted on a standard DIN rail, allowing for straightforward integration into existing systems.

Is it compatible with other circuit breakers?


Yes, it can be used alongside other compatible devices within the same panel, provided they meet system requirements.

What type of maintenance does it require?


Regular inspections for wear and functionality are advisable to ensure optimal performance and reliability.

What happens if it trips?


If it trips, the device disconnects the circuit to prevent electrical faults and can be manually reset once the issue has been resolved.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy