ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 40A, Type B, 253V ac AC, 72 V dc DC, 10
- RS Stock No.:
- 535-6033
- Mfr. Part No.:
- 2CDS271001R0405 S201M-B40
- Brand:
- ABB
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$56.72
(exc. GST)
$62.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $56.72 | - |
| 6 - 11 | $55.14 | 2% |
| 12 + | $53.19 | 6% |
*price indicative
- RS Stock No.:
- 535-6033
- Mfr. Part No.:
- 2CDS271001R0405 S201M-B40
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 76mm | |
| Height | 88mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Depth 76mm | ||
Height 88mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 40A, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS271001R0405 S201M-B40
This miniature circuit breaker (MCB) is designed for effective protection in a range of electrical applications. Its current limiting capabilities enhance safety in commercial and industrial settings, making it a crucial element of electrical distribution systems. With a rated current of 40 A, this MCB ensures dependable operation in various circuit applications.
Features & Benefits
• Provides short circuit protection via combined tripping mechanisms
• Designed for DIN Rail mounting, allowing for straightforward installation
• Complies with IEC/EN standards, ensuring robust performance
• Facilitates easy connections using screw terminal types
• Delivers thermal and electromechanical operation for greater dependability
• Supports a breaking capacity of up to 10 kA for effective fault clearance
Applications
• Suitable for commercial electrical panels
• Utilised in industrial control systems for enhanced safety
• Effective in residential settings requiring circuit protection
• Appropriate for automation systems needing reliable electrical integrity
What should be done if the breaker trips frequently?
Check for overload conditions or short circuits, and consider a higher rated capacity if frequent tripping occurs.
Can this device be used in outdoor installations?
It is not designed for outdoor use; ensure it is housed in a suitable enclosure to protect it from environmental factors.
Is it compatible with other series circuit breakers?
Yes, it can be integrated with compatible series for comprehensive circuit protection; verify compatibility based on specifications.
How to maintain optimal performance?
Regularly inspect for signs of wear or damage and confirm that connections are tight and free from corrosion to ensure performance.
Standards
BS EN 60898
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 63A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 32A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 253V ac AC 10