Merlin Gerin C60N MCB, 2P, 32A Curve C, 440V AC, 20 (dc) kA rms, 6 (ac) kA rms Breaking Capacity
- RS Stock No.:
- 432-2859
- Mfr. Part No.:
- 24273
- Brand:
- Merlin Gerin
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$167.07
(exc. GST)
$183.78
(inc. GST)
- RS Stock No.:
- 432-2859
- Mfr. Part No.:
- 24273
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 2P | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V | |
| Breaking Capacity at Maximum Voltage Rating | 20 (dc) kA rms, 6 (ac) kA rms | |
| Series | C60N | |
| Circuit Breaker Type | MCB | |
| Width | 36mm | |
| Length | 81mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 2P | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V | ||
Breaking Capacity at Maximum Voltage Rating 20 (dc) kA rms, 6 (ac) kA rms | ||
Series C60N | ||
Circuit Breaker Type MCB | ||
Width 36mm | ||
Length 81mm | ||
Depth 76mm | ||
RoHS Status: Not Applicable

