Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 4-Pole, 24A, Type C, 230V ac AC, 48 V dc DC, 20 kA
- RS Stock No.:
- 273-2121
- Mfr. Part No.:
- A9C62425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,393.51
(exc. GST)
$1,532.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,393.51 |
*price indicative
- RS Stock No.:
- 273-2121
- Mfr. Part No.:
- A9C62425
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 24A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Depth | 77mm | |
| Height | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 117mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Handle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 24A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Depth 77mm | ||
Height 84mm | ||
Standards/Approvals RoHS | ||
Width 117mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Handle | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Reflex iC60N is a low voltage integrated control circuit breaker. It is a 4P circuit breaker with protected poles, 25A rated current and C tripping curve. It protects circuits against short circuit and overload currents, disconnection in the industrial sector. It allows to execute remote control, to indicate the state of the control circuit and circuit breaker state information, to connect it to the Acti9 Smart link thanks to the prefabricated cables.
Modular installation
Control device remotely
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC, 20 kA Breaking
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 40A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 63A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10A 230V ac AC 20 kA
- Schneider Electric Acti9 A9C61 Miniature Circuit Breaker 25A 230V ac AC 20 kA Breaking
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10A 230V ac AC 20 kA
