Legrand Circuit Breaker, 4-Pole, 100A, 690V ac AC
- RS Stock No.:
- 266-0257
- Mfr. Part No.:
- 0 223 22
- Brand:
- Legrand
Subtotal (1 unit)*
$772.90
(exc. GST)
$850.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 266-0257
- Mfr. Part No.:
- 0 223 22
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Legrand vistop 100A, safety switch-disconnector providing on-load breaking, with fully visible isolation and positive contact action, its double pole breaking by self-cleaning snap-in and snap-out contacts.
Connection by hex key
IP2X protection class
Red actuator color
Related links
- Legrand Vistop Circuit Breaker 100A 250 V dc DC
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 100A 600 V dc DC, 55 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 100A 400 V dc DC, 15 kA Breaking Capacity
- ABB Tmax XT1B Miniature Circuit Breaker 100A 500 V dc DC, 18 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 100A 600 V dc DC, 55 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 100A 600 V dc DC, 70 kA Breaking Capacity
- Siemens 100A Centred Tag Fuse NH00 690V ac
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
