RS PRO Miniature Circuit Breaker, 2-Pole, 32A, Type C, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$23.95

(exc. GST)

$26.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 459 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.95

*price indicative

RS Stock No.:
265-0184
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

240V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

RS PRO

Terminal Type

Cable

IP Rating

IP20

Width

35.4mm

Standards/Approvals

IS/IEC 60898-1, IS/IEC 60947-2

Depth

62mm

Height

62mm

Reset Actuator Type

Rocker

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN

RS PRO 240 → 415 Vac DIN Rail Mounted MCB, Type B (curve), Type C (curve)


For reliability, efficiency and up to date technology the RS PRO range of MCB’s (miniature circuit breakers) offer you a selection of MCBs designed to protect your electrical circuits from both overloads and short-circuits, meeting the needs of residential, commercial, and industrial applications.

With breaking capacities of up to 10 KA all in accordance with IS/IEC 60898-1 and IS/IEC60947-2 RS PRO MCB’s include many features including inspection windows, safety terminals, large cable terminals, Bi stable clip, positive contact indication, auxiliary contacts, and air circulation. All offered with IP20 protection within a thermoplastic flame-retardant moulded casing for clip on DIN rail mounting. With a choice of 1 to 4 Poles, rated currents of 0.5 to 63 A, independent thermal magnetic tripping system, type B and Type C MCB’s provide the short circuit electrical protection necessary for many applications.

Miniature Circuit Breakers, MCB, is the standard recognized term for MCB but also recognized as Circuit Breakers, Mini Circuit Breakers, Trip Switches, Circuit Protectors and Breakers.

Features & Benefits


  • 240 V MCB

  • Type B and Type C (curve)

  • Inscription window for circuit identification

  • Safety terminals, guide a cable to the cage terminal

  • Up to 35 mm² large cable terminals

  • Dual position DIN Rail clamp with Bi stable clip

  • Red-ON, Green-OFF positive contact indication

  • Air circulation around individual poles

  • Fitted auxiliary contacts

  • Thermoplastic high strength housing, flame retardant

  • IP20 Protection

  • Standards IS/IEC 60898-1 and IS/IEC60947-2

  • Quick and easy to use

  • Applications Type B MCB


  • For Domestic residential protection applications with Resistive loads

  • Lighting, lamps, LED, heating, small appliances, power outlets, general lighting

  • Applications Type C MCB


  • Used for commercial and industrial applications with Inductive loads

  • IT Servers, motors, transformers, larger lighting circuits and many more

  • What is an MCB?

  • A Miniature circuit breaker is simply an electrical switch designed to protect your electrical circuits and any connected equipment from an overload and short circuit. Essential for use within domestic residential, commercial, and industrial distribution preventing danger and damage from electrical fires. MCB’s are designed with various current ratings to suit different circuits and loads. Always ensure you size and install according to manufacturer instructions to protect you, and your electrical system safely.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy