Schneider Electric Multi9 Series Miniature Circuit Breaker, 40 A, 2-Pole, Type A-SI, 1.5 kA

Subtotal (1 unit)*

$776.37

(exc. GST)

$854.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$776.37

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
256-6822
Mfr. Part No.:
M9R84240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Current Rating

40 A

Number of Poles

2

Series

Multi9

Range

Multi 9

Mount Type

DIN Rail

Tripping Characteristics

Type A-SI

Terminal Type

Tunnel

Standards/Approvals

EN/IEC 61008-1, UL 1053

Height

81mm

Depth

60mm

Width

36 mm

Breaking Capacity

1.5kA

Reset Actuator Type

Toggle

Earth Leakage Protection Type

A-SI

COO (Country of Origin):
ES
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.

A tripping curve

Grey color

Related links