Legrand TX3 6000 TX3 6000 Miniature Circuit Breaker, 1-Pole, 25A, Type C, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$7.87

(exc. GST)

$8.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.87

*price indicative

RS Stock No.:
249-5881
Mfr. Part No.:
4 034 36
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

TX3 6000

Series

TX3 6000

IP Rating

IP44

Standards/Approvals

IEC 60947-2, IEC 60898-1

Depth

83mm

Width

17.7mm

Height

88.9mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN
The Legrand Thermal magnetic Miniature Circuit Breaker which is compatible with prong-type and fork type supply busbars.

Conform to IEC 60898-1

Equipped with special DIN rail clamp

Can be equipped with DX³ signalling

Nominal Rating is 25A

Number of modules is 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy