Schneider Electric Acti 9 MCB, 3P, 50A Curve D
- RS Stock No.:
- 247-1687
- Mfr. Part No.:
- 18854
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1687
- Mfr. Part No.:
- 18854
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Range | Acti 9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Range Acti 9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker has 3 poles and it is controlled via toggle switch. It has current rating of 50 A.
35 mm symmetrical DIN rail support
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
Related links
- Schneider Electric Acti 9 MCB 50A Curve C
- Schneider Electric Acti 9 MCB 125A Curve D
- Schneider Electric Acti 9 MCB 16A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 80A Curve D
- Schneider Electric Acti 9 MCB 10A, Type MA
- Schneider Electric Acti 9 MCB 25A, Type MA
- Schneider Electric Acti 9 MCB 32A Curve C
