RS Better World
Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker, 1-Pole, 10A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-6685
- Mfr. Part No.:
- A9N61508
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$85.49
(exc. GST)
$94.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 230-6685
- Mfr. Part No.:
- A9N61508
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 PV | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 PV | ||
IP Rating IP20, IP40 | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider electric miniature circuit breaker for direct Current circuits, offering photovoltaic installation protection. It protects circuits against short-circuit currents and overload currents. It has 1 pole and 10 A rated current.
Lockable for improved operational safety
Easier installation as wires can be inverted without risk
Related links
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 10A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 4A 250 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 6A 250 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 25A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 63A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 32A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 50A 250 V dc DC, 6 kA Breaking Capacity
