RS Better World
ABB Emax2 Emax 2 Miniature Circuit Breaker, 3-Pole, 800A, 50 kA, 690V ac AC, 66 kA Breaking Capacity
- RS Stock No.:
- 225-5871
- Mfr. Part No.:
- 1SDA070765R1 E1.2N 800 Ekip Touch LSI 3
- Brand:
- ABB
Subtotal (1 unit)*
$14,030.22
(exc. GST)
$15,433.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,030.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-5871
- Mfr. Part No.:
- 1SDA070765R1 E1.2N 800 Ekip Touch LSI 3
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Tripping Characteristics | 50 kA | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 66kA | |
| Range | Emax2 | |
| Series | Emax 2 | |
| Terminal Type | Bolt | |
| Height | 296mm | |
| Depth | 296mm | |
| Width | 210mm | |
| Standards/Approvals | IEC, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Tripping Characteristics 50 kA | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 66kA | ||
Range Emax2 | ||
Series Emax 2 | ||
Terminal Type Bolt | ||
Height 296mm | ||
Depth 296mm | ||
Width 210mm | ||
Standards/Approvals IEC, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
ABB MCB, Touchscreen Interface, 1000V AC Rated Insulation Voltage - Emax 2 Series - 1SDA070765R1 E1.2N 800 Ekip Touch LSI 3
To shield your equipment from electrical damage, put this MCB from ABB on guard. When it senses a short circuit or current overload, its internal mechanism quickly trips and cuts off the power supply. Coloured on/off control buttons are easy to identify and let you swiftly activate and reset it. With its built-in electronic touchscreen, you can easily adjust the unit's parameters to suit your preferred setting. As this is a three-pole breaker, it's the right option for a three-phase electrical system.
Features & Benefits
• Front-facing terminals for ease of wiring
• Rated insulation voltage of 1000V AC for effective protection against electrical hazards
• Switching capacity of 60 cycles/hr for reliable performance
Applications
• Telecommunications networks
• Chemical laboratories
• Automotive industry
• Seaports and airports
How durable is this device?
Thanks to the mechanical endurance rating of 20,000 cycles, you can use this device for long-term operations with minimal risk of it breaking down.
What's the current capacity of this MCB?
This device has a rated current of 800A, so it's a reliable choice for your heavy-duty equipment.
Related links
- ABB Emax2 E1.2N 800 Ekip Hi-Touch LSI 4p WMP Electronic Circuit Breaker 800A 690V, 4 channels Ekip Hi-Touch LSI Release
- ABB Emax2 E1.2N 800 Ekip Touch LI 3p WMP Electronic Circuit Breaker 800A 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 E1.2N 800 Ekip Dip LSIG 4p F F Electronic Circuit Breaker 800A Fixed Ekip Dip LSIG Release
- ABB Emax2 E1.2C 800 Ekip Dip LSI 3p WMP Electronic Circuit Breaker 800A 690V, 3 channels Ekip Dip LSI Release
- ABB Emax2 E1.2C 800 Ekip Touch LSI 3p WMP Electronic Circuit Breaker 800A 690V, 3 channels Ekip Touch LSI Release
- ABB Emax2 E2.2N 800 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 800A 690V, 3 channels Ekip Hi-Touch LSI Release
- ABB Emax2 Emax 2 Categories 3 E2.2S 800 Ekip Touch LSIG 3p WMP Electronic Circuit Breaker 800A 690V, 3 channels Ekip
- ABB Emax2 Emax 2 Electronic Circuit Breaker 1600A 690V, 3 channels Ekip Dip LSI Release