Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 4-Pole, 2A, Type C, 400V AC, 250 V dc DC, 20 kA Breaking
- RS Stock No.:
- 212-0138
- Mfr. Part No.:
- A9F94402
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,036.45
(exc. GST)
$1,140.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,036.45 |
*price indicative
- RS Stock No.:
- 212-0138
- Mfr. Part No.:
- A9F94402
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail Mount, DIN Rail Mount | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail Mount, DIN Rail Mount | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 iC60L - miniature circuit breaker - with Magnetic Trip Unit Technology. Used in Distribution Application. Toggle-Control type & Trip indicator Local signalling. Earth Leakage Protection-Separate Block. Overvoltage category IV & it comes with various Environmental standard characteristics protections like Tropicalisation 2 conforming to IEC 60068-1, Pollution degree 3 conforming to EN 60947-2 &3 conforming to IEC 60947-2.
Mechanical durability-20000 cycles
Electrical durability-10000 cycles
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 60 V dc DC, 15000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 125 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 250 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 125 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 125 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 180 V dc DC, 15000 A Breaking
