ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 25A, Type C, 400V ac AC, 72 V dc DC, 20
- RS Stock No.:
- 191-9459
- Mfr. Part No.:
- 2CDS251001R0254 S201-C25
- Brand:
- ABB
Subtotal (1 unit)*
$52.41
(exc. GST)
$57.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.41 |
*price indicative
- RS Stock No.:
- 191-9459
- Mfr. Part No.:
- 2CDS251001R0254 S201-C25
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 88mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 88mm | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S200 Series MCB, 25A Current Rating , Type C Tripping Characteristics - 2CDS251001R0254 S201-C25
This MCB serves as a Crucial component within electrical systems, designed to ensure protection against overloads and short circuits. With a Compact design, it features a single pole and delivers a current rating of 25 A. Measuring 17.5mm in width, it is suitable for DIN Rail mounting and is Ideal for both commercial and industrial applications, making it an essential choice for electrical installations.
Features & Benefits
• Current limiting design enhances safety and reliability
• Type C tripping characteristic for effective short circuit protection
• 20 kA breaking capacity accommodates high fault currents
• Thermal tripping mechanism safeguards against overload conditions
• User friendly toggle switch for easy resetting and operation
• Compliant with relevant IEC and BS standards for quality assurance
• Type C tripping characteristic for effective short circuit protection
• 20 kA breaking capacity accommodates high fault currents
• Thermal tripping mechanism safeguards against overload conditions
• User friendly toggle switch for easy resetting and operation
• Compliant with relevant IEC and BS standards for quality assurance
Applications
• Utilised in commercial settings for circuit protection
• Ideal for industrial requiring high performance
• Suitable for electrical installations where space saving is a priority
• Designed for use with various types of electrical equipment
• Ideal for industrial requiring high performance
• Suitable for electrical installations where space saving is a priority
• Designed for use with various types of electrical equipment
How does the thermal tripping mechanism function, and what advantages does it offer?
The thermal tripping mechanism responds to excessive current by heating a bimetallic strip, which then trips the circuit. This provides significant overload protection, ensuring that circuits are disconnected before any damage can occur.
What installation requirements or considerations should be noted when using this circuit breaker?
It employs screw Terminal contacts for secure connections and mounts easily on standard DIN rails. Ensure proper torque is applied to Terminal screws, adhering to specified tightening guidelines for optimal performance.
Can this circuit breaker handle diverse environments, and what are its temperature limits?
Yes, it operates effectively within ambient temperatures ranging from -25°C to +55°C, making it versatile for various industrial and commercial environments. This range ensures reliability even in challenging conditions.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 25A 253V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 400V ac AC 10
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 25A 253V ac AC 10
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 253V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 253V AC 10 kA Breaking Capacity