ABB System Pro M Compact SD200 Miniature Circuit Breaker, 4-Pole, 63A, 440V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$180.69

(exc. GST)

$198.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.69

*price indicative

RS Stock No.:
189-5650
Mfr. Part No.:
2CDD284101R0063
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

63A

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

System Pro M Compact

Series

SD200

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-3

Depth

88mm

Width

70mm

Height

88mm

Reset Actuator Type

Toggle Switch

ABB MCB, 4kV Rated Impulse Withstand Voltage, 63A Current Rating - SD200 Series - 364006


Stop electrical faults in their tracks with this MCB from ABB. It keeps an eye on your circuit and cuts the power supply in the event of a short circuit or current overload. This protects you from injury and prolongs the lifespan of your appliances. The breaker's thermoplastic housing is durable enough to resist impacts and scrapes in industrial workplaces. It's suitable for use with UK mains supplies, as it has a 440V AC operational voltage, making it a reliable choice for standard electrical installations.

Features & Benefits


• Current rating of 63A makes it suitable for high-current-consuming applications

• Easy-to-use toggle actuator switch for a quick reset after it's tripped

• Broad operating temperature range between -25°C and +55°C for use in demanding conditions

• Mountable in any position for flexibility

• IP40 rating ensures it's touch-proof and protected against objects larger than 1mm

Applications


• Switchgear systems

• Industrial motor protection

• Automotive workshops

• Commercial buildings

How big is this MCB?


It measures 70 (W) x 88 (H) x 69mm (D), so it's compact and fits easily into many sizes of enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy