Hager NGT Miniature Circuit Breaker, 3+N-Pole, 25A, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4807
- Mfr. Part No.:
- NGT825
- Brand:
- Hager
Subtotal (1 unit)*
$569.64
(exc. GST)
$626.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.64 |
*price indicative
- RS Stock No.:
- 144-4807
- Mfr. Part No.:
- NGT825
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | NGT | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898-1, NF | |
| Width | 53mm | |
| Depth | 85mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series NGT | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898-1, NF | ||
Width 53mm | ||
Depth 85mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- PL
Hager NGT Circuit Breakers
The Hager NGT circuit breakers protect against short circuits and overload currents.
Features and Benefits
• Complies with BS EN 60898-1 and EN 60947-2
• 1 and 3 pole versions
• Type D curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 1 A to 40 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C
Related links
- Hager NGT Miniature Circuit Breaker 25A 10 kA Breaking Capacity
- Hager NGT Miniature Circuit Breaker 6A 10 kA Breaking Capacity
- Hager NGT Miniature Circuit Breaker 40A 10 kA Breaking Capacity
- Hager NGT Miniature Circuit Breaker 20A 10 kA Breaking Capacity
- Hager NGT Miniature Circuit Breaker 10A 10 kA Breaking Capacity
- Hager NGT Miniature Circuit Breaker 16A 10 kA Breaking Capacity
- Hager NGT Miniature Circuit Breaker 32A 10 kA Breaking Capacity
- Hager NFT Miniature Circuit Breaker 25A 10 kA Breaking Capacity
