Hager NGN Miniature Circuit Breaker, 2-Pole, 4A, Type D, 400V ac AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-4759
Mfr. Part No.:
NGN204
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Series

NGN

Terminal Type

Screw

IP Rating

IP20

Width

35mm

Height

83mm

Standards/Approvals

EN 60898-1, IEC 60947-2

Depth

70mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

Hager NGN Circuit Breakers


The Hager NGN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type D curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 0.5 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy