Hager NGN Miniature Circuit Breaker, 2-Pole, 3A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$303.05

(exc. GST)

$333.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$303.05

*price indicative

RS Stock No.:
144-4758
Mfr. Part No.:
NGN203
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NGN

Terminal Type

Screw

IP Rating

IP20

Width

35mm

Height

83mm

Depth

70mm

Standards/Approvals

IEC 60947-2, EN 60898-1

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

Hager NGN Circuit Breakers


The Hager NGN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type D curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 0.5 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links