Hager NGN Miniature Circuit Breaker, 2-Pole, 1 A, Type D, 400 V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4756
- Mfr. Part No.:
- NGN201
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$264.60
(exc. GST)
$291.06
(inc. GST)
- RS Stock No.:
- 144-4756
- Mfr. Part No.:
- NGN201
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1 A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400 V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | NGN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898-1, IEC 60947-2 | |
| Height | 83mm | |
| Depth | 70mm | |
| Width | 35 mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1 A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400 V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series NGN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898-1, IEC 60947-2 | ||
Height 83mm | ||
Depth 70mm | ||
Width 35 mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Hager NGN Circuit Breakers
The Hager NGN circuit breakers protect against short circuits and overload currents.
Features and Benefits
• Complies with BS EN 60898-1 and EN 60947-2
• 2 and 4 pole versions
• Type D curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 0.5 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C
Related links
- Hager NGN MCB 1A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 2A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 16A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 25A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 10A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 3A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 40A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 20A Curve D 6 kA Breaking Capacity

