Hager NFN Miniature Circuit Breaker, 4-Pole, 32A, Type C, 400V ac AC, 10 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
144-4725
Mfr. Part No.:
NFN432
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NFN

Terminal Type

Screw

IP Rating

IP20

Height

83mm

Width

70mm

Standards/Approvals

EN 60898-1, IEC 60947-2

Depth

70mm

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Hager NFN Miniature Circuit Breakers


The Hager NFN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type C curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 0.5 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy