Schneider Electric Acti9 187 Miniature Circuit Breaker, 1-Pole, 32A, C Curve, 240V ac AC, 125 V dc DC, 50 kA Breaking

N

This image is representative of the product range

Subtotal (1 unit)*

$1,334.89

(exc. GST)

$1,468.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,334.89

*price indicative

RS Stock No.:
922-420
Mfr. Part No.:
18781
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

C Curve

Rated AC Voltage

240V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

187

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Depth

81mm

Width

27mm

Standards/Approvals

RoHS

Height

103mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker delivers essential protection for electrical distributions. Engineered with Advanced thermal-magnetic trip technology, it effectively safeguards against overloads and short circuits.

Rated operational current of 32 A at 40 °C for reliable performance

Offers a breaking capacity of up to 100 kA, ensuring robust protection

Designed for vertical mounting on 35 mm symmetrical DIN rails

Integrated padlocking provision enhances safety during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy