Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 20A, C Curve, 440V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-018
- Mfr. Part No.:
- M9F52220
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$464.93
(exc. GST)
$511.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.93 |
*price indicative
- RS Stock No.:
- 922-018
- Mfr. Part No.:
- M9F52220
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Ring | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Height | 127mm | |
| Depth | 72mm | |
| Width | 36mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Ring | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
Height 127mm | ||
Depth 72mm | ||
Width 36mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit-breaker is designed for reliable distribution applications. It ensures maximum protection with optimal performance across various electrical environments, meeting stringent industry standards for safety and efficiency.
Multi9 range provides robust performance with C Curve specifications
Thermal-magnetic technology enhances operational reliability and response
Wide breaking capacity options up to 20 kA suited for different applications
Rated operational voltages of 240 V, 415 V, and 440 V AC for flexibility
IP20 and IP40 ratings ensure protection against dust and moisture ingress
