Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- RS Stock No.:
- 866-087
- Mfr. Part No.:
- A9F75332W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$462.58
(exc. GST)
$508.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.58 |
*price indicative
- RS Stock No.:
- 866-087
- Mfr. Part No.:
- A9F75332W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Height | 81mm | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Height 81mm | ||
Depth 78.5mm | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker ensures reliable circuit protection with thermal-magnetic trip technology, suited for diverse distribution applications, and it accommodates up to 32A current ratings.
3P poles effectively protect against overloads and short circuits
Robust breaking capacity ranging from 6 kA to 36 kA across various voltage ratings
IP20 protection degree ensures suitability for indoor applications
Mechanical durability rated for 20,000 cycles promotes extended product longevity
1
27
41
68
