Schneider Electric Resi9 Impulse Relay, Repacked
- RS Stock No.:
- 865-909
- Mfr. Part No.:
- R9PCL2SW
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$84.17
(exc. GST)
$92.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.17 |
*price indicative
- RS Stock No.:
- 865-909
- Mfr. Part No.:
- R9PCL2SW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Impulse Relay | |
| Mount Type | DIN Rail | |
| Series | Resi9 | |
| Standards/Approvals | RoHS | |
| Height | 81mm | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Impulse Relay | ||
Mount Type DIN Rail | ||
Series Resi9 | ||
Standards/Approvals RoHS | ||
Height 81mm | ||
Width 18mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Silent remote control relay designed for efficient circuit control. Its Compact structure and Advanced technology provide versatility and ease of use for various electrical applications.
1P + N configuration allows for efficient circuit operation
Supports remote and manual control capabilities for flexibility
Rated at 16A for reliable performance in demanding environments
Equipped with an electronic impulse signal control for precise functionality
1
28
36
64
