Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 1-Pole, 4A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 50 kA

N

Subtotal (1 unit)*

$153.23

(exc. GST)

$168.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.23

*price indicative

RS Stock No.:
865-349
Mfr. Part No.:
A9F74104W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

18mm

Standards/Approvals

RoHS

Depth

78.5mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker provides reliable protection for electrical circuits while effectively managing loads. Designed for one-pole applications, this device ensures optimal performance in various environments.

Thermal-magnetic trip unit technology for enhanced circuit protection

Rated current of 4 A, suitable for small electrical loads

Breaking capacity of 50 kA at 220 to 240 V AC for superior safety

Compliance with EN/IEC 60947-2 standards for industrial applications

1

28


40

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy