Schneider Electric Acti9 Acti9 iC60 RCBO, 4-Pole, 16A, Curve C, 415V ac AC, 6 kA Breaking Capacity, Repacked
- RS Stock No.:
- 865-336
- Mfr. Part No.:
- A9D77416W
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$2,530.20
(exc. GST)
$2,783.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,530.20 |
*price indicative
- RS Stock No.:
- 865-336
- Mfr. Part No.:
- A9D77416W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | RCBO | |
| Current Rating | 16A | |
| Tripping Characteristics | Curve C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Tunnel Type Terminal | |
| Height | 86mm | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Width | 72mm | |
| Depth | 78mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type RCBO | ||
Current Rating 16A | ||
Tripping Characteristics Curve C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Tunnel Type Terminal | ||
Height 86mm | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Width 72mm | ||
Depth 78mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection offers reliable performance, specifically designed to safeguard electrical circuits against both overcurrent and earth leakage, ensuring safety in distribution applications.
Supports a rated current of 16 A and operates on a 4-pole system
Provides earth-leakage sensitivity of 30 mA for enhanced safety
Features a thermal-magnetic trip unit for dependable tripping functionality
Delivers a breaking capacity of 6000 A at operational voltages of 380 to 415 V AC
1
29
47
76
