Schneider Electric Acti9 C120N Miniature Circuit Breaker, 1-Pole, 80A, Type C, 240V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 768-422
- Mfr. Part No.:
- A9N18357
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$202.38
(exc. GST)
$222.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $202.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 768-422
- Mfr. Part No.:
- A9N18357
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | C120N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Depth | 73mm | |
| Height | 81mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Break Time | 10 ms | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series C120N | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Depth 73mm | ||
Height 81mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Break Time 10 ms | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 C120N Miniature Circuit Breaker 80A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 C120N Miniature Circuit Breaker 125A 240V ac AC 15 kA Breaking
- Schneider Electric Acti9 C120N Miniature Circuit Breaker 100A 240V ac AC 15 kA Breaking
- Schneider Electric Acti9 C120N Miniature Circuit Breaker 125A 440V ac AC 10 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 230V 125 V dc DC, 50 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 80A 400V ac AC 4.5 kA Breaking
