ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 8A, K, 480V AC, 20 kA Breaking Capacity

N

Subtotal (1 unit)*

$659.07

(exc. GST)

$724.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$659.07

*price indicative

RS Stock No.:
720-759
Mfr. Part No.:
2CCG000123R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

20kA

Range

SUP400

Series

2CC

IP Rating

IP20

Standards/Approvals

RoHS

Width

54mm

Height

102mm

Depth

74.5mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to ensure reliable protection in electrical installations. This product features a three-pole configuration and is Ideal for applications requiring robust fault protection. With a rated current of 8 A and a short-circuit breaking capacity of up to 40 kA, it prevents circuit overloads and enhances system safety. Its Compact design ensures efficient space utilisation on modular DIN rails, making it a perfect choice for modern distribution systems. The eco-conscious built, featuring a recyclability rate of 87.86%, demonstrates abb's commitment to sustainability, while its high operational endurance ensures long-lasting performance even in rigorous environmental conditions.

Three-pole configuration accommodates various application needs

Rated breaking capacity of 40 kA for enhanced circuit protection

Compact design optimises use of modular DIN rail space

Rated current of 8 A meets diverse electrical requirements

High electrical and mechanical endurance rated for 10,000 cycles

K tripping characteristic offers tailored protection against faults

Eco-friendly construction with an impressive recyclability rate of 87.86%

Designed to withstand ambient operational temperatures from -25 to 60 °C

Ingress protection rated at IP20 for indoor use

Multiple configuration possibilities with available accessories

Related links