Siemens SENTRON 5SY Miniature Circuit Breaker, 1-Pole, 6A, Type C, 250V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 664-334
- Mfr. Part No.:
- 5SY8506-7
- Brand:
- Siemens
Subtotal (1 unit)*
$224.90
(exc. GST)
$247.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.90 |
*price indicative
- RS Stock No.:
- 664-334
- Mfr. Part No.:
- 5SY8506-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | CE, EAC, IEC 60898-1, IEC 60947-2, UKCA, UR | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals CE, EAC, IEC 60898-1, IEC 60947-2, UKCA, UR | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker with 1P + N pole configuration and 25 kA breaking capacity for 230 V AC applications. Designed with a depth of 70 mm, complies with EN 60947-2 standard, features protection class IP20, and supports connected conductors.
Overvoltage category III
Degree of pollution 3
Suitability for operation Infrastructure and Industry
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 3A 250V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 2A 250V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 4A 250V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 6A 250V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 63A 440V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 16A 250V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
