Siemens SENTRON 5SY Miniature Circuit Breaker, 4-Pole, 32A, Type A, 440V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$659.88

(exc. GST)

$725.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$659.88

*price indicative

RS Stock No.:
664-303
Mfr. Part No.:
5SY4432-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

32A

Tripping Characteristics

Type A

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

ABS, CCC, DNV, EAC, EPD, IEC 60898-1, IEC 60947-2, LRS, RCM, VDE, UR

Depth

76mm

Height

90mm

Width

72mm

Reset Actuator Type

Lever

COO (Country of Origin):
DE
The Siemens Miniature circuit breaker with 10kA breaking capacity and 4-pole protection suitable for AC voltage. Features a depth of 70 mm and protection class IP20 with connected conductors.

Overvoltage category is III

Degree of pollution is 3

Suitability for operation in Infrastructure and Industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy