Schneider Electric Acti9 A9F04 Circuit Breaker, 3-Pole, 6A, Type C, 500V ac AC, 180 V dc DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$296.76

(exc. GST)

$326.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.76

*price indicative

RS Stock No.:
655-490
Mfr. Part No.:
A9F04306
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

500V ac

Rated DC Voltage

180V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

A9F04

IP Rating

IP20

Height

91mm

Standards/Approvals

IEC 60947-2, IEC 60898-1

Width

54mm

Depth

78.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature circuit breaker has 3 pole, 6A rated current, characteristic C, operating voltage of (Ue) 380 to 415V AC, insulation voltage (Ui) 500V AC. Double terminals for cables and pin type terminals on the top and bottom of the device. Snap action for low wear switching of the contacts. The insulation cover moves with the device. The DIN rail fastening element is operated on the front of the device for tool free installation and easy access for the user. With a mechanical fault indicator on the front panel to indicate overload or short circuit tripping. The circuit breaker has a safe contact indicator that indicates that the device is de-energized when the indicator is green.

Suitability for industrial insulation according to IEC/EN 60947-2

Combines protection against short-circuit and overload currents

VisiTrip display for quick detection of fault triggers for shorter repair times

VisiSafe display to signal the switch position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy